Reference Only
XW5T-S10-1.1-1
DIN Rail Terminal Blocks TermBlk Screw 10mm 1:1 1tier.
Datasheet
XW5T-S10-1.1-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | DIN Rail Terminal Blocks | |
| Type | Feed Through Terminal Block | |
| Number of Positions | 2 Position | |
| Current Rating | 57 A, 65 A | |
| Voltage Rating | 600 V, 1 kV | |
| Connection Method | Screw | |
| Color | Gray (Dark Gray) | |
| Housing Material | Polyamide (PA) | |
| Flammability Rating | UL 94 V-0 | |
| Mounting Style | DIN Rail | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 6 AWG | |
| Length | 48.2 mm | |
| Width | 10 mm | |
| Height | 56.2 mm | |
| Series | XW5T | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Industrial Terminal Blocks | |
| Part # Aliases | XW5TS10111 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,98 € | 7,98 € | |
| 4,92 € | 49,20 € | |
| 4,59 € | 114,75 € | |
| 4,05 € | 202,50 € | |
| 3,82 € | 382,00 € | |
| 3,60 € | 900,00 € | |
| 3,43 € | 1.715,00 € | |
| 3,29 € | 3.290,00 € |
Need more?