Reference Only
XW5T-S4.0-FU5
DIN Rail Terminal Blocks FuseTBKnifeEdgDiscnt 4.0mm 6.3A.
Datasheet
XW5T-S4.0-FU5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | DIN Rail Terminal Blocks | |
| Type | Feed Through Terminal Block | |
| Number of Positions | 2 Position | |
| Current Rating | 6.3 A, 15 A | |
| Voltage Rating | 600 V, 800 V | |
| Connection Method | Screw | |
| Color | Gray (Dark Gray) | |
| Housing Material | Polyamide (PA) | |
| Flammability Rating | UL 94 V-0 | |
| Mounting Style | DIN Rail | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 10 AWG | |
| Length | 77.2 mm | |
| Width | 8 mm | |
| Height | 62 mm | |
| Series | XW5T | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Industrial Terminal Blocks | |
| Part # Aliases | XW5TS40FU5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,98 € | 12,98 € | |
| 10,73 € | 107,30 € | |
| 9,73 € | 243,25 € | |
| 9,22 € | 461,00 € | |
| 8,85 € | 885,00 € | |
| 8,38 € | 2.095,00 € | |
| 8,13 € | 4.065,00 € | |
| 7,96 € | 7.960,00 € |
Need more?