Reference Only
XW5T-S70-1.1-1
DIN Rail Terminal Blocks TermBlk Screw 70mm 1:1 1tier.
Datasheet
XW5T-S70-1.1-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | DIN Rail Terminal Blocks | |
| Type | Feed Through Terminal Block | |
| Number of Positions | 2 Position | |
| Current Rating | 175 A, 179 A | |
| Voltage Rating | 600 V, 800 V | |
| Connection Method | Screw | |
| Color | Gray (Dark Gray) | |
| Housing Material | Polyamide (PA) | |
| Flammability Rating | UL 94 V-0 | |
| Mounting Style | DIN Rail | |
| Wire Gauge Min | 6 AWG | |
| Wire Gauge Max | 2 AWG | |
| Length | 75.2 mm | |
| Width | 24 mm | |
| Height | 88.7 mm | |
| Series | XW5T | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Industrial Terminal Blocks | |
| Part # Aliases | XW5TS70111 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 58,36 € | 58,36 € | |
| 39,89 € | 398,90 € | |
| 37,48 € | 937,00 € | |
| 36,32 € | 1.816,00 € | |
| 33,20 € | 3.320,00 € | |
| 32,47 € | 8.117,50 € |
Need more?