Reference Only
XW5Z-S2.5LB-41-50
Labels & Industrial Warning Signs TB Label 2.5mm Marking 41-50.
Datasheet
XW5Z-S2.5LB-41-50 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Markers | |
| Type | Label | |
| Product Type | Labels | |
| Series | XW5Z | |
| Subcategory | Supplies | |
| Part # Aliases | XW5ZS25LB4150 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3921905050 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,57 € | 15,70 € | |
| 1,24 € | 31,00 € | |
| 1,24 € | 124,00 € | |
| 1,14 € | 285,00 € | |
| 1,10 € | 550,00 € | |
| 1,07 € | 1.070,00 € | |
| 1,04 € | 2.600,00 € |
Need more?