Reference Only
XW5Z-S2.5LB-91-100
Labels & Industrial Warning Signs TB Label 2.5mm Marking 91-100.
Datasheet
XW5Z-S2.5LB-91-100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Markers | |
| Type | Label | |
| Product Type | Labels | |
| Series | XW5Z | |
| Subcategory | Supplies | |
| Part # Aliases | XW5ZS25LB91100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3921905050 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,57 € | 15,70 € | |
| 1,34 € | 33,50 € | |
| 1,30 € | 65,00 € | |
| 1,24 € | 124,00 € | |
| 1,10 € | 275,00 € | |
| 1,04 € | 520,00 € | |
| 0,96 € | 960,00 € |
Need more?