Reference Only
XW5Z-S4.0LB-11-20
Labels & Industrial Warning Signs TB Label 4.0mm Marking 43789.
Datasheet
XW5Z-S4.0LB-11-20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Markers | |
| Type | Label | |
| Product Type | Labels | |
| Series | XW5Z | |
| Subcategory | Supplies | |
| Part # Aliases | XW5ZS40LB1120 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3921905050 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,17 € | 6,51 € | |
| 1,58 € | 15,80 € | |
| 1,43 € | 35,75 € | |
| 1,40 € | 70,00 € | |
| 1,36 € | 136,00 € | |
| 1,26 € | 315,00 € | |
| 1,22 € | 610,00 € | |
| 1,18 € | 1.180,00 € |
Need more?