Reference Only
XW5Z-S4.0LB-91-100
Labels & Industrial Warning Signs TB Label 4.0mm Marking 81-90.
Datasheet
XW5Z-S4.0LB-91-100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Markers | |
| Type | Label | |
| Product Type | Labels | |
| Series | XW5Z | |
| Subcategory | Supplies | |
| Part # Aliases | XW5ZS40LB91100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3921905050 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,57 € | 15,70 € | |
| 1,42 € | 35,50 € | |
| 1,39 € | 69,50 € | |
| 1,34 € | 134,00 € | |
| 1,25 € | 312,50 € | |
| 1,21 € | 605,00 € | |
| 1,17 € | 1.170,00 € |
Need more?