Reference Only
XW5Z-S6.0LB-81-90
Labels & Industrial Warning Signs TB Label 6.0mm Marking 81-90.
Datasheet
XW5Z-S6.0LB-81-90 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Markers | |
| Type | Label | |
| Product Type | Labels | |
| Series | XW5Z | |
| Subcategory | Supplies | |
| Part # Aliases | XW5ZS60LB8190 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3921905050 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,69 € | 5,38 € | |
| 1,92 € | 19,20 € | |
| 1,48 € | 37,00 € | |
| 1,42 € | 142,00 € | |
| 1,38 € | 345,00 € | |
| 1,33 € | 665,00 € | |
| 1,29 € | 1.290,00 € | |
| 1,26 € | 3.150,00 € |
Need more?