
XW9Z-A30E
Switch Hardware .
Datasheet
XW9Z-A30E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Adaptor Mounting | |
| For Use With | XW Series | |
| Designed for | 22 mm Emergency Stop Switches | |
| Series | XW | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,35 € | 10,35 € | |
| 8,96 € | 89,60 € | |
| 8,52 € | 213,00 € | |
| 8,09 € | 404,50 € | |
| 7,81 € | 781,00 € | |
| 7,33 € | 1.832,50 € | |
| 6,95 € | 3.475,00 € | |
| 6,64 € | 6.640,00 € |
Need more?