
XW9Z-VL2MF
Switch Bezels / Switch Caps .
Datasheet
XW9Z-VL2MF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Covers | |
| Type | Terminal Cover, Fingersafe | |
| For Use With | XW Series | |
| Designed for | 22 mm Emergency Stop Switches | |
| Series | XW | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,37 € | 6,74 € | |
| 3,05 € | 30,50 € | |
| 2,93 € | 73,25 € | |
| 2,85 € | 142,50 € | |
| 2,76 € | 276,00 € | |
| 2,66 € | 665,00 € | |
| 2,50 € | 1.250,00 € | |
| 2,39 € | 2.390,00 € |
Need more?