XX230A22PC00M12 Telemecanique Sensors

XX230A22PC00M12

Obsolete
Proximity Sensors - Industrial SM952A-423000

Manufacturer:

Mfr Part:
XX230A22PC00M12

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTelemecanique Sensors
Product CategoryProximity Sensors - Industrial
TechnologyUltrasonic
Measuring Range - Min120 mm
Measuring Range - Max2 m
Output TypePNP-Dual NO
Mounting StylePanel Mount
Connection MethodConnector
Connector TypeM12
Number of Pins4 Pin
Supply Voltage - Min12 VDC
Supply Voltage - Max24 VDC
SeriesXX
Housing MaterialPlastic
IP RatingIP65
Maximum Frequency200 kHz
Maximum Operating Temperature+ 50 C
Minimum Operating Temperature0 C
Product TypeProximity Sensor
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?