Reference Only
XXW54P3APL01DM6
Proximity Sensors - Industrial
Datasheet
XXW54P3APL01DM6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Telemecanique Sensors | |
| Product Category | Proximity Sensors - Industrial | |
| Technology | Ultrasonic | |
| Measuring Range - Min | 0.425 m | |
| Measuring Range - Max | 3 m | |
| Output Type | PNP-NO+NC | |
| Mounting Style | Cable Mount | |
| Connection Method | Cable with Connector | |
| Cable Length | 150 mm | |
| Number of Pins | 5 Pin | |
| Supply Voltage - Min | 12 VDC | |
| Supply Voltage - Max | 24 VDC | |
| Series | XXW | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| IP Rating | IP65, IP67 | |
| Maximum Frequency | 1.6 Hz | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Bulk | |
| Product Type | Proximity Sensor | |
| Subcategory | Sensors | |
| Tradename | OsiSense |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?