XY2CE2A170H7 Telemecanique Sensors

XY2CE2A170H7

Cable Pull Switches CABLE PULL SWITCH 300VAC 10A XY2CE

Manufacturer:

Mfr Part:
XY2CE2A170H7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTelemecanique Sensors
Product CategoryCable Pull Switches
Current Rating270 mA, 3 A
Voltage Rating AC240 VAC
Voltage Rating DC250 VDC
IlluminatedNon-Illuminated
Product TypeCable Pull Switches
SeriesXY2C
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?