Reference Only
XY2CE6A250
Cable Pull Switches CABLE PULL SWITCH 240VAC 10A XY2C
Datasheet
XY2CE6A250 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Telemecanique Sensors | |
| Product Category | Cable Pull Switches | |
| Actuator Length | 70 m | |
| Actuator Style | 1 Cable | |
| Contact Form | 1 NO + 1 NC | |
| Current Rating | 10 A | |
| Voltage Rating AC | 240 VAC | |
| Mounting Style | Chassis Mount, PG13.5 x 3 | |
| IP Rating | IP66 | |
| Illuminated | Non-Illuminated | |
| Product Type | Cable Pull Switches | |
| Series | XY2C | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?