Reference Only
XY2CH13150H7
Cable Pull Switches CABLE PULL SWITCH 240VAC 10AMP XY2C
Datasheet
XY2CH13150H7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Telemecanique Sensors | |
| Product Category | Cable Pull Switches | |
| Actuator Length | 30 m | |
| Contact Form | 1 NO + 1 NC | |
| Current Rating | 10 A | |
| Voltage Rating AC | 240 VAC | |
| Mounting Style | Chassis Mount, 1/2 in NPT x 3 | |
| Termination Style | Cable | |
| IP Rating | IP65 | |
| Illuminated | Non-Illuminated | |
| Life | 800000 Cycle | |
| Packaging | Bulk | |
| Product Type | Cable Pull Switches | |
| Series | XY2C | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Ethylene thiourea (96-45-7) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?