Reference Only
XZBWE112A24
Sub-GHz Modules
Datasheet
XZBWE112A24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Telemecanique Sensors | |
| Product Category | Sub-GHz Modules | |
| Series | XZBW | |
| Frequency | 500 MHz | |
| Output Power | 290 mW | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 55 C | |
| Dimensions | 68 mm x 65 mm x 23 mm | |
| Product | RF Transmitters | |
| Product Type | Sub-GHz Modules | |
| Subcategory | Wireless & RF Modules | |
| Tradename | OsiSense |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?