Reference Only
XZBWR2STT24
Programmable Logic Controllers - PLCs
Datasheet
XZBWR2STT24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Telemecanique Sensors | |
| Product Category | Programmable Logic Controllers - PLCs | |
| Type | Programmable Receiver | |
| Number of Outputs | 4 Output | |
| Mounting Style | DIN Rail Mount | |
| Supply Voltage - Max | 24 V | |
| Output Type | Transistor | |
| Display Type | LED | |
| Series | XZBW | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Packaging | Bulk | |
| Product Type | PLC Controllers | |
| Subcategory | Controllers | |
| Tradename | OsiSense |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?