Reference Only
XZCC12FCM40B
Sensor Hardware & Accessories SENSOR CONNECTOR 150V 3AMP
Datasheet
XZCC12FCM40B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Telemecanique Sensors | |
| Product Category | Sensor Hardware & Accessories | |
| Product | Connectors | |
| For Use With | OsiSense XM | |
| Packaging | Bulk | |
| Product Type | Sensor Hardware | |
| Series | XZC | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?