Y00111R10000C9L Vishay Precision Group Foil Resistors

Y00111R10000C9L

Metal Foil Resistors - Through Hole

Manufacturer:

Mfr Part:
Y00111R10000C9L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay Precision Group
Product CategoryMetal Foil Resistors - Through Hole
Resistance1.1 Ohms
Power Rating1 W
Voltage Rating350 V
Tolerance0.25 %
Termination StyleRadial
Temperature Coefficient2 PPM / C
Length14.61 mm
Width4.06 mm
Height10.49 mm
Lead Spacing10.16 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesS104D
Mounting StylePCB Mount
Product TypeMetal Foil Resistors
ProductMetal Foil Resistors General Purpose
SubcategoryResistors
TechnologyMetal Foil
TypeHigh Precision Foil Resistor

Export and Environmental Classification

AttributeDescription
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?