Y14880R00300B0R Vishay Precision Group Foil Resistors

Y14880R00300B0R

Obsolete
Current Sense Resistors - SMD 0.003ohms 0.1% 3w

Manufacturer:

Mfr Part:
Y14880R00300B0R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay Precision Group
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesCSM
Resistance3 mOhms
Power Rating3 W
Tolerance0.1 %
Temperature Coefficient15 PPM / C
Case Code - in3637 (Reversed)
Case Code - mm9194 (Reversed)
Length9.144 mm (0.36 in)
Width9.4 mm (0.37 in)
Height0.635 mm (0.025 in)
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 170 C
TechnologyMetal Foil
Termination4 Terminal
Termination StyleSMD/SMT
ApplicationCurrent Sense
Mounting StylePCB Mount
Number of Terminals4 Terminal
Product TypeCurrent Sense Resistors
ProductHigh Precision Current Sensing Resistors
SubcategoryResistors
TradenameBulk Metal

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210020
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?