Reference Only
Y16071R50000D129W
Metal Foil Resistors - SMD .
Manufacturer:
Mfr Part: Y16071R50000D129W
TTI Part: Not Assigned
Datasheet
Y16071R50000D129W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Series | VCS1625Z | |
| Packaging | Waffle | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Waffle
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 43,04 € | 43,04 € | |
| 31,35 € | 313,50 € | |
| 28,20 € | 705,00 € | |
| 26,69 € | 1.334,50 € | |
| 25,34 € | 2.534,00 € | |
| 25,13 € | 6.282,50 € |
Need more?