Reference Only

Y1636903R000T1R

New Product
Metal Foil Resistors - SMD 303133 903ohms .01%.

Manufacturer:

Mfr Part:
Y1636903R000T1R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay Precision Group
Product CategoryMetal Foil Resistors - SMD
Resistance903 Ohms
Power Rating100 mW (1/10 W)
Tolerance0.01 %
Case Code - in0603
Temperature Coefficient0.2 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Case Code - mm1608
PackagingBulk
Mounting StylePCB Mount
Product TypeMetal Foil Resistors
ProductMetal Film Resistors General Purpose
SubcategoryResistors
TechnologyMetal Foil
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
42,32 €423,20 €
Need more?
Contact Us