Reference Only
Y92B-P50
Heat Sinks HEAT SINK.
Datasheet
Y92B-P50 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Heat Sinks | |
| Product | Heat Sinks | |
| Designed for | G3PE | |
| Mounting Style | SMD/SMT | |
| Fin Style | Plate | |
| Thermal Resistance | 1.67 C/W | |
| Length | 100 mm | |
| Width | 80 mm | |
| Height | 55 mm | |
| Product Type | Heat Sinks | |
| Series | Y92B | |
| Subcategory | Heat Sinks | |
| Part # Aliases | Y92BP50 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 61,78 € | 61,78 € | |
| 58,79 € | 587,90 € | |
| 57,24 € | 1.431,00 € | |
| 56,44 € | 2.822,00 € | |
| 55,66 € | 5.566,00 € |
Need more?