Reference Only
Y92E-B8
Mounting Hardware MTG BRCKT M8 E2E.
Datasheet
Y92E-B8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Mounting Hardware | |
| Product | Brackets | |
| Type | Sensor | |
| Material | Polyacetal | |
| Mounting Hole Size | 8 mm | |
| Length | 28 mm | |
| Product Type | Mounting Hardware | |
| Subcategory | Hardware | |
| Part # Aliases | Y92EB8 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8302500000 |
| TARIC | 8302500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 1,3,5-Triazine-2,4,6-triamine (108-78-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,96 € | 5,96 € | |
| 5,71 € | 57,10 € | |
| 5,23 € | 130,75 € | |
| 5,05 € | 505,00 € | |
| 4,68 € | 2.340,00 € | |
| 4,55 € | 4.550,00 € |
Need more?