Reference Only
Y92E-C1R6
Mounting Hardware E2S-W1/Q1 REPLACEMENT BRACKET.
Datasheet
Y92E-C1R6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Mounting Hardware | |
| Product | Brackets | |
| Type | Sensor | |
| Material | Steel | |
| Mounting Hole Size | 2.4 mm | |
| Length | 20.4 mm | |
| Product Type | Mounting Hardware | |
| Subcategory | Hardware | |
| Part # Aliases | Y92EC1R6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8302500000 |
| TARIC | 8302500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,72 € | 8,72 € | |
| 8,34 € | 83,40 € | |
| 8,09 € | 202,25 € | |
| 7,56 € | 756,00 € | |
| 6,64 € | 1.660,00 € | |
| 6,45 € | 3.225,00 € | |
| 6,30 € | 6.300,00 € |
Need more?