Reference Only
Y92E-C2R5
Mounting Hardware E2S-W2/Q2 REPLACEMENT BRACKET.
Datasheet
Y92E-C2R5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Mounting Hardware | |
| Product | Brackets | |
| Type | Sensor | |
| Material | Steel | |
| Mounting Hole Size | 2.4 mm | |
| Length | 15.8 mm | |
| Product Type | Mounting Hardware | |
| Subcategory | Hardware | |
| Part # Aliases | Y92EC2R5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8302500000 |
| TARIC | 8302500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,12 € | 7,12 € | |
| 6,98 € | 69,80 € | |
| 6,86 € | 171,50 € | |
| 6,62 € | 662,00 € | |
| 6,48 € | 1.620,00 € | |
| 6,28 € | 3.140,00 € | |
| 6,13 € | 6.130,00 € |
Need more?