Reference Only
Y92ES12PVC4A10ML
Sensor Hardware & Accessories M12 4W SUS Conn 10M Angled.
Datasheet
Y92ES12PVC4A10ML DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Sensor Hardware & Accessories | |
| Product Type | Sensor Hardware | |
| Series | Y92ES | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 57,11 € | 57,11 € | |
| 45,74 € | 228,70 € | |
| 42,82 € | 428,20 € | |
| 39,07 € | 976,75 € | |
| 37,26 € | 1.863,00 € | |
| 36,07 € | 3.607,00 € | |
| 35,99 € | 8.997,50 € |
Need more?