Reference Only
Y92ES12PVC4S2ML
Sensor Hardware & Accessories M12 4W SUS Conn 2M Straight.
Datasheet
Y92ES12PVC4S2ML DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Sensor Hardware & Accessories | |
| Product Type | Sensor Hardware | |
| Series | Y92ES | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 25,80 € | 25,80 € | |
| 23,30 € | 116,50 € | |
| 21,29 € | 212,90 € | |
| 19,87 € | 496,75 € | |
| 18,82 € | 941,00 € | |
| 17,76 € | 1.776,00 € | |
| 17,55 € | 4.387,50 € | |
| 16,82 € | 8.410,00 € |
Need more?