Reference Only
Y92F-31
Relay Sockets & Hardware TIMER PNL MT ADPTR.
Datasheet
Y92F-31 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Relay Sockets & Hardware | |
| Product | Adapters | |
| Accessory Type | Mounting Base | |
| Associated Relay Series | H3JA | |
| Mounting Style | Panel | |
| Product Type | Relay Sockets & Hardware | |
| Series | H3JA | |
| Subcategory | Relays | |
| Part # Aliases | 1505452 Y92F31 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,15 € | 9,15 € | |
| 8,55 € | 85,50 € | |
| 8,01 € | 200,25 € | |
| 7,57 € | 378,50 € | |
| 7,21 € | 721,00 € | |
| 6,76 € | 1.352,00 € | |
| 6,65 € | 3.990,00 € | |
| 6,58 € | 6.580,00 € |
Need more?