Reference Only
Y92F-35
Mounting Hardware H7E THIN BRACKET.
Datasheet
Y92F-35 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Mounting Hardware | |
| Product | Brackets | |
| Type | Compact Flush Mounting Bracket | |
| Length | 47.6 mm | |
| Product Type | Mounting Hardware | |
| Subcategory | Hardware | |
| Width | 26 mm | |
| Part # Aliases | Y92F35 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,05 € | 8,05 € | |
| 6,39 € | 63,90 € |
Need more?