Reference Only

Y92F-76

Mounting Hardware COUNTER PNL ADAPTER.

Manufacturer:

Mfr Part:
Y92F-76

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryMounting Hardware
ProductMounts
TypePanel
Mounting Hole Size4.5 in
Length698.5 mm
ColorGray
Product TypeMounting Hardware
SeriesH7E
SubcategoryHardware
Width1333.5 mm
Part # AliasesY92F76

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
7,39 €7,39 €
5,86 €58,60 €
Need more?
Contact Us