
YC1N-5A240
Contactors - Electromechanical .
Datasheet
YC1N-5A240 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Contactors - Electromechanical | |
| Coil Voltage | 240 VAC | |
| Contact Current Rating | 10 A | |
| Coil Type | AC Type | |
| Series | YC1N Mini | |
| Coil Current | 6 A | |
| Contact Termination | Screw | |
| Height | 58 mm | |
| Length | 54 mm | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Style | DIN Rail Mount | |
| Number of Phases | 3 Phase | |
| Product Type | Electromechanical Contactors | |
| Product | Contactors | |
| Subcategory | Contactors | |
| Type | Mini | |
| Width | 45 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490065 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 36,67 € | 36,67 € | |
| 32,70 € | 327,00 € | |
| 31,12 € | 778,00 € | |
| 30,53 € | 1.526,50 € | |
| 29,19 € | 2.919,00 € | |
| 28,37 € | 7.092,50 € |
Need more?