Reference Only
YF00132C203NQ
Keylock Switches
Datasheet
YF00132C203NQ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Keylock Switches | |
| Key Type | Tumbler | |
| Current Rating | 4 A | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 28 VDC | |
| Indexing | 90 deg | |
| Illuminated | Non-Illuminated | |
| Housing Material | Nylon | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Lug | |
| Contact Plating | Silver | |
| Product Type | Keylock Switches | |
| Series | YF | |
| Subcategory | Switches | |
| Type | Switchlock |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?