Reference Only
YF45018-61NF
Antennas YAGI,FWG,3,450-490MH Z, TB,8.6,FOLDED YA.
Datasheet
YF45018-61NF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Type | Yagi | |
| Minimum Frequency | 450 MHz | |
| Maximum Frequency | 490 MHz | |
| Termination Style | Connector | |
| Antenna Connector Type | N Female | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.g |
| HTS | 8517710000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 206,87 € | 620,61 € | |
| 179,18 € | 1.791,80 € |
Need more?