
YHLZE8-4
Terminal Junction Modules TERM BLOCK INTERF MOD.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Terminal Junction Modules | |
| MIL Type | SAE-AS81714 | |
| Number of Positions | 8 Position | |
| Mounting Style | Cable | |
| Product Type | Terminal Junction Modules | |
| Subcategory | Junction Systems | |
| Part # Aliases | YHLZE84 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 92,00 € | 920,00 € |
Need more?