Reference Only
YHMM20-2DB8
Junction System Contacts TERM MOD CONT.
Datasheet
YHMM20-2DB8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Junction System Contacts | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Style | Crimp | |
| Wire Gauge | 22 AWG - 20 AWG | |
| Product Type | Junction System Contacts | |
| Subcategory | Junction Systems | |
| Part # Aliases | YHMM202DB8 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,55 € | 3.775,00 € | |
| 7,21 € | 7.210,00 € |
Need more?