
YP-61+YC12
AC Power Cords Power Cord W/UK Plug 6ft Long.
Datasheet
YP-61+YC12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | AC Power Cords | |
| Region | North America | |
| Type | AC Power Cord | |
| Cable Length | 1.8 m | |
| Product Type | AC Power Cords | |
| Series | YP61+YC12 | |
| Subcategory | Power Cords |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,33 € | 733,00 € | |
| 7,26 € | 7.260,00 € |
Need more?