Reference Only
YP13_YC13
AC Power Cords .
Datasheet
YP13_YC13 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | AC Power Cords | |
| Region | North America | |
| Type | AC Power Cord | |
| Cable Length | 1.8 m | |
| Packaging | Bulk | |
| Product Type | AC Power Cords | |
| Series | YP | |
| Subcategory | Power Cords | |
| Part # Aliases | F61-YP13+YC13 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,35 € | 117,50 € |
Need more?