Reference Only
YP22_YC12
Not Recommended for New Designs
AC Power Cords
Datasheet
YP22_YC12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | AC Power Cords | |
| Region | EU | |
| Type | AC Power Cord | |
| Receptacle | IEC-320-C13 | |
| Plug | CEE 7/VII | |
| Product Type | AC Power Cords | |
| Series | YP | |
| Subcategory | Power Cords | |
| Part # Aliases | F61-YP22+YC12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?