Reference Only
YP35_YC12
AC Power Cords .
Datasheet
YP35_YC12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | AC Power Cords | |
| Region | AU / NZ | |
| Type | AC Power Cord | |
| Receptacle | IEC-320-C13 | |
| Plug | AS3112 | |
| Cable Length | 1.8 m | |
| Product Type | AC Power Cords | |
| Series | YP | |
| Subcategory | Power Cords | |
| Part # Aliases | F61-YP35+YC12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,25 € | 8,50 € |
Need more?