
YW-EW02-UM
Switch Contact Blocks / Switch Kits .
Datasheet
YW-EW02-UM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Contact Blocks / Switch Kits | |
| Product | Contact Blocks | |
| Type | 2 NC | |
| For Use With | 22 mm Flush Mount Switches | |
| Designed for | CW Series | |
| Mounting Style | Panel | |
| Termination Style | Screw | |
| Product Type | Switch Contact Blocks / Switch Kits | |
| Series | CW | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,98 € | 15,98 € | |
| 15,27 € | 152,70 € | |
| 14,56 € | 364,00 € | |
| 14,10 € | 705,00 € | |
| 13,74 € | 1.374,00 € | |
| 13,30 € | 3.325,00 € | |
| 13,01 € | 6.505,00 € |
Need more?