Reference Only
Z-01HNJ155-M19R3EA-K
Basic / Snap Action Switches BASIC SWITCH.
Datasheet
Z-01HNJ155-M19R3EA-K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Basic / Snap Action Switches | |
| Series | Z | |
| Type | Basic Switch | |
| Contact Form | SPDT | |
| Switch Function | ON - (OFF), OFF - (ON) | |
| Actuator | Rod | |
| Current Rating | 100 mA | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 30 VDC | |
| Operating Force | 2.45 N | |
| Termination Style | Solder Lug | |
| Mounting Style | Chassis Mount | |
| IP Rating | IP62 | |
| Actuator Style | Rod | |
| Illuminated | Non-Illuminated | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 15 C | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches | |
| Part # Aliases | Z01HNJ155M19R3EAKNC Z01HNJ155M19R3EAK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 103,02 € | 103,02 € | |
| 97,92 € | 979,20 € | |
| 87,54 € | 2.188,50 € |
Need more?