Reference Only
Z-15GL-B
Basic / Snap Action Switches BASIC SWITCH.
Datasheet
Z-15GL-B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Basic / Snap Action Switches | |
| Series | Z | |
| Type | General Purpose | |
| Contact Form | SPDT | |
| Switch Function | ON - (OFF), OFF - (ON) | |
| Actuator | Lever | |
| Current Rating | 15 A | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 14 VDC | |
| Operating Force | 1.38 N | |
| Termination Style | Screw | |
| Mounting Style | Chassis Mount | |
| IP Rating | IP00 | |
| Actuator Style | Lever | |
| Illuminated | Non-Illuminated | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches | |
| Part # Aliases | Z15GLBNC Z15GLB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Bisphenol A (BPA) (80-05-7);Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,90 € | 16,90 € | |
| 14,63 € | 146,30 € | |
| 13,57 € | 339,25 € | |
| 12,82 € | 641,00 € | |
| 12,11 € | 1.211,00 € |
Need more?