Reference Only
Z-15P1-B7-K
Basic / Snap Action Switches BASIC SWITCH.
Datasheet
Z-15P1-B7-K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Basic / Snap Action Switches | |
| Series | Z | |
| Type | General Purpose | |
| Contact Form | SPDT | |
| Switch Function | ON - (OFF), OFF - (ON) | |
| Actuator | Plunger | |
| Current Rating | 15 A | |
| Voltage Rating AC | 500 VAC | |
| Voltage Rating DC | 250 VDC | |
| Termination Style | Screw | |
| Mounting Style | Chassis Mount | |
| IP Rating | IP00 | |
| Illuminated | Non-Illuminated | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches | |
| Part # Aliases | 6429002 Z15P1B7KNC Z15P1B7K |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 33,98 € | 33,98 € | |
| 33,73 € | 843,25 € | |
| 31,92 € | 1.596,00 € |
Need more?