Reference Only
Z002-4B7C1-11000
EMI Gaskets, Sheets, Absorbers & Shielding .
Datasheet
Z002-4B7C1-11000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Clips | |
| Type | Clip | |
| Length | 8.8 mm | |
| Width | 2.3 mm | |
| Thickness | 0.2 mm | |
| Packaging | Reel | |
| Material | Copper | |
| Subcategory | EMI/RFI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 88.000 / Multiples: 22.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,064 € | 5.632,00 € |
Need more?