Reference Only
Z00W-4Y7W4-21000
EMI Gaskets, Sheets, Absorbers & Shielding .
Datasheet
Z00W-4Y7W4-21000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | EMC Shields | |
| Type | Frame | |
| Mounting Style | SMD/SMT | |
| Length | 38.5 mm | |
| Width | 29.8 mm | |
| Thickness | 0.3 mm | |
| Packaging | Tray | |
| Material | Copper, Nickel, Zinc Alloy | |
| Subcategory | EMI/RFI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 4.800 / Multiples: 600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,11 € | 5.328,00 € |
Need more?