Reference Only
Z01F-1B7J4-11003-E200
EMI Gaskets, Sheets, Absorbers & Shielding .
Datasheet
Z01F-1B7J4-11003-E200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Spring Contacts | |
| Type | Spring | |
| Thickness | 0.6 mm | |
| Packaging | Reel | |
| Material | Copper Alloy | |
| Subcategory | EMI/RFI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 11.520 / Multiples: 1.920)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,82 € | 9.446,40 € |
Need more?