Reference Only
Z22R-F14S
Obsolete
Wall Mount Panel Enclosures
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wall Mount Panel Enclosures | |
| Material | Steel | |
| Length | 24 in | |
| Width | 24 in | |
| Depth | 11.7 in | |
| Mounting Style | Wall Mount | |
| Product Type | Electrical Enclosures | |
| Product | Network Zone Enclosure | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?