Reference Only
Z2A1-36AFRS-BA0001
FFC & FPC Connectors ZConnect, LV214-Compliant Connector, A-Coded, Socket, Plastic, 1A, 36 pins, Female Connector, Quick Lock, Receptacle PCB SMT 90.
Datasheet
Z2A1-36AFRS-BA0001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | FFC & FPC Connectors | |
| Product | Connectors | |
| Number of Positions | 36 Position | |
| Termination Style | SMD/SMT | |
| Current Rating | 1 A | |
| Series | Zconnect | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 110 C | |
| Gender | Female | |
| Product Type | FFC & FPC Connectors | |
| Subcategory | FFC & FPC Connectors | |
| Tradename | Zconnect |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?