Reference Only
Z2B1-40AFRS-BA0001
FFC & FPC Connectors ZConnect, LV214-Compliant Connector, B-Coded, Socket, Plastic, 1A, 40 pins, Female Connector, Quick Lock, Receptacle PCB SMT 90.
Datasheet
Z2B1-40AFRS-BA0001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | FFC & FPC Connectors | |
| Product | Connectors | |
| Number of Positions | 40 Position | |
| Termination Style | SMD/SMT | |
| Current Rating | 1 A | |
| Series | Zconnect | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 110 C | |
| Gender | Female | |
| Mounting Style | SMD/SMT | |
| Product Type | FFC & FPC Connectors | |
| Subcategory | FFC & FPC Connectors | |
| Tradename | Zconnect |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 600 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,94 € | 3.564,00 € | |
| 5,21 € | 6.252,00 € |
Need more?